
CRCW08053M60JNEA | |
|---|---|
DigiKey Part Number | 541-3.6MATR-ND - Tape & Reel (TR) 541-3.6MACT-ND - Cut Tape (CT) 541-3.6MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053M60JNEA |
Description | RES SMD 3.6M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053M60JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01530 € | 1,53 € |
| 250 | 0,01204 € | 3,01 € |
| 500 | 0,01024 € | 5,12 € |
| 1.000 | 0,00880 € | 8,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00666 € | 33,30 € |
| 10.000 | 0,00599 € | 59,90 € |
| 15.000 | 0,00566 € | 84,90 € |
| 25.000 | 0,00531 € | 132,75 € |
| 35.000 | 0,00510 € | 178,50 € |
| 50.000 | 0,00491 € | 245,50 € |
| 60.000 | 0,00482 € | 289,20 € |
| 120.000 | 0,00453 € | 543,60 € |
| 125.000 | 0,00452 € | 565,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

