
CRCW04023R30FKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW04023R30FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04023R30FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04023R30FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R30FKEDHP |
Description | RES SMD 3.3 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R30FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,06400 € | 0,64 € |
25 | 0,05000 € | 1,25 € |
50 | 0,04200 € | 2,10 € |
100 | 0,03190 € | 3,19 € |
250 | 0,02620 € | 6,55 € |
500 | 0,02452 € | 12,26 € |
1.000 | 0,02164 € | 21,64 € |
5.000 | 0,01857 € | 92,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01651 € | 165,10 € |
20.000 | 0,01546 € | 309,20 € |
30.000 | 0,01449 € | 434,70 € |
50.000 | 0,01352 € | 676,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |