
CRCW08053K60FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08053K60FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08053K60FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08053K60FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K60FKEAHP |
Description | RES SMD 3.6K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K60FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,04850 € | 4,85 € |
| 250 | 0,04160 € | 10,40 € |
| 500 | 0,03732 € | 18,66 € |
| 1.000 | 0,03364 € | 33,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02831 € | 141,55 € |
| 10.000 | 0,02570 € | 257,00 € |
| 15.000 | 0,02467 € | 370,05 € |
| 25.000 | 0,02363 € | 590,75 € |
| 35.000 | 0,02354 € | 823,90 € |
| 50.000 | 0,02346 € | 1.173,00 € |
| 60.000 | 0,02342 € | 1.405,20 € |
| 120.000 | 0,02275 € | 2.730,00 € |
| 125.000 | 0,02271 € | 2.838,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

