Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW08053K32FKEC | |
|---|---|
DigiKey Part Number | CRCW08053K32FKEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08053K32FKEC |
Description | RES SMD 3.32K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K32FKEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00646 € | 129,20 € |
| Unit Price without VAT: | 0,00646 € |
|---|---|
| Unit Price with VAT: | 0,00769 € |







