
CRCW08053K32FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08053K32FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08053K32FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08053K32FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K32FKEAHP |
Description | RES SMD 3.32K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K32FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04190 € | 4,19 € |
| 250 | 0,03552 € | 8,88 € |
| 500 | 0,03140 € | 15,70 € |
| 1.000 | 0,02813 € | 28,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02338 € | 116,90 € |
| 10.000 | 0,02117 € | 211,70 € |
| 15.000 | 0,02060 € | 309,00 € |
| 25.000 | 0,02003 € | 500,75 € |
| 35.000 | 0,01979 € | 692,65 € |
| 50.000 | 0,01935 € | 967,50 € |
| 60.000 | 0,01914 € | 1.148,40 € |
| 120.000 | 0,01846 € | 2.215,20 € |
| 125.000 | 0,01842 € | 2.302,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

