
CRCW0805383RFKEA | |
---|---|
DigiKey Part Number | 541-383CTR-ND - Tape & Reel (TR) 541-383CCT-ND - Cut Tape (CT) 541-383CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805383RFKEA |
Description | RES SMD 383 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805383RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03500 € | 0,35 € |
25 | 0,02680 € | 0,67 € |
50 | 0,02200 € | 1,10 € |
100 | 0,01820 € | 1,82 € |
250 | 0,01452 € | 3,63 € |
500 | 0,01242 € | 6,21 € |
1.000 | 0,01076 € | 10,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00567 € | 28,35 € |
10.000 | 0,00514 € | 51,40 € |
15.000 | 0,00510 € | 76,50 € |
25.000 | 0,00461 € | 115,25 € |
35.000 | 0,00459 € | 160,65 € |
50.000 | 0,00456 € | 228,00 € |
60.000 | 0,00455 € | 273,00 € |
120.000 | 0,00452 € | 542,40 € |
125.000 | 0,00451 € | 563,75 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |