CRCW0805348RFKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00641 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00592 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01166 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00623 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01199 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06941 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 18.993
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.267
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00833 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00435 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00390 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03228 €
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805348RFKEAC

DigiKey Part Number
CRCW0805348RFKEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805348RFKEAC
Description
RES 348 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
348 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805348RFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
cms-part-status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00592 €296,00 €
Unit Price without VAT:0,00592 €
Unit Price with VAT:0,00704 €