
CRCW080533R0FKEB | |
---|---|
DigiKey Part Number | 541-CRCW080533R0FKEBTR-ND - Tape & Reel (TR) 541-CRCW080533R0FKEBCT-ND - Cut Tape (CT) 541-CRCW080533R0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080533R0FKEB |
Description | RES SMD 33 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080533R0FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03600 € | 0,36 € |
100 | 0,01860 € | 1,86 € |
1.000 | 0,01097 € | 10,97 € |
2.500 | 0,00926 € | 23,15 € |
5.000 | 0,00828 € | 41,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00725 € | 72,50 € |
20.000 | 0,00654 € | 130,80 € |
30.000 | 0,00618 € | 185,40 € |
50.000 | 0,00576 € | 288,00 € |
100.000 | 0,00530 € | 530,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |