CRCW08052R40FKEAHP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 2.225
Unit Price: 0,17000 €
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R40FKEAHP

DigiKey Part Number
CRCW08052R40FKEAHPTR-ND - Tape & Reel (TR)
CRCW08052R40FKEAHPCT-ND - Cut Tape (CT)
CRCW08052R40FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052R40FKEAHP
Description
RES SMD 2.4 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R40FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12200 €1,22 €
250,09760 €2,44 €
500,08420 €4,21 €
1000,07380 €7,38 €
2500,06300 €15,75 €
5000,05682 €28,41 €
1.0000,05191 €51,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04549 €227,45 €
10.0000,04262 €426,20 €
15.0000,04148 €622,20 €
25.0000,04025 €1.006,25 €
35.0000,03954 €1.383,90 €
50.0000,03887 €1.943,50 €
60.0000,03856 €2.313,60 €
120.0000,03753 €4.503,60 €
125.0000,03748 €4.685,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €