
CRCW08052M20JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW08052M20JNEBTR-ND - Tape & Reel (TR) 541-CRCW08052M20JNEBCT-ND - Cut Tape (CT) 541-CRCW08052M20JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052M20JNEB |
Description | RES SMD 2.2M OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052M20JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01460 € | 1,46 € |
| 500 | 0,01012 € | 5,06 € |
| 1.000 | 0,00876 € | 8,76 € |
| 5.000 | 0,00646 € | 32,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00574 € | 57,40 € |
| 20.000 | 0,00515 € | 103,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

