CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052M20FKEAC

DigiKey Part Number
541-CRCW08052M20FKEACTR-ND - Tape & Reel (TR)
541-CRCW08052M20FKEACCT-ND - Cut Tape (CT)
541-CRCW08052M20FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052M20FKEAC
Description
RES 2.2M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052M20FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,02600 €0,65 €
500,02120 €1,06 €
1000,01760 €1,76 €
2500,01400 €3,50 €
5000,01196 €5,98 €
1.0000,01033 €10,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00757 €37,85 €
10.0000,00656 €65,60 €
15.0000,00606 €90,90 €
25.0000,00555 €138,75 €
35.0000,00553 €193,55 €
50.0000,00550 €275,00 €
60.0000,00549 €329,40 €
120.0000,00545 €654,00 €
125.0000,00544 €680,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €