CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052K49FKTA

DigiKey Part Number
541-CRCW08052K49FKTATR-ND - Tape & Reel (TR)
541-CRCW08052K49FKTACT-ND - Cut Tape (CT)
541-CRCW08052K49FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052K49FKTA
Description
RES SMD 2.49K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052K49FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.583
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06500 €0,65 €
250,05040 €1,26 €
500,04240 €2,12 €
1000,03610 €3,61 €
2500,02976 €7,44 €
5000,02612 €13,06 €
1.0000,02326 €23,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01680 €84,00 €
10.0000,01571 €157,10 €
15.0000,01517 €227,55 €
25.0000,01462 €365,50 €
35.0000,01411 €493,85 €
50.0000,01361 €680,50 €
60.0000,01358 €814,80 €
120.0000,01350 €1.620,00 €
125.0000,01349 €1.686,25 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €