
CRCW08052K20FKEC | |
|---|---|
DigiKey Part Number | 541-CRCW08052K20FKECTR-ND - Tape & Reel (TR) 541-CRCW08052K20FKECCT-ND - Cut Tape (CT) 541-CRCW08052K20FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K20FKEC |
Description | RES SMD 2.2K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K20FKEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01830 € | 1,83 € |
| 250 | 0,01460 € | 3,65 € |
| 500 | 0,01250 € | 6,25 € |
| 1.000 | 0,01083 € | 10,83 € |
| 5.000 | 0,00817 € | 40,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00727 € | 145,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

