
CRCW08052K20FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.20KTTR-ND - Tape & Reel (TR) 541-2.20KTCT-ND - Cut Tape (CT) 541-2.20KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K20FKEAHP |
Description | RES SMD 2.2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K20FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,03152 € | 7,88 € |
| 500 | 0,02966 € | 14,83 € |
| 1.000 | 0,02797 € | 27,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02229 € | 111,45 € |
| 10.000 | 0,02117 € | 211,70 € |
| 15.000 | 0,02094 € | 314,10 € |
| 25.000 | 0,02003 € | 500,75 € |
| 35.000 | 0,01906 € | 667,10 € |
| 50.000 | 0,01809 € | 904,50 € |
| 60.000 | 0,01806 € | 1.083,60 € |
| 120.000 | 0,01795 € | 2.154,00 € |
| 125.000 | 0,01795 € | 2.243,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

