
CRCW080527K0FKEAHP | |
---|---|
DigiKey Part Number | 541-27.0KTTR-ND - Tape & Reel (TR) 541-27.0KTCT-ND - Cut Tape (CT) 541-27.0KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080527K0FKEAHP |
Description | RES SMD 27K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080527K0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,07200 € | 0,72 € |
25 | 0,05680 € | 1,42 € |
50 | 0,04780 € | 2,39 € |
100 | 0,04070 € | 4,07 € |
250 | 0,03396 € | 8,49 € |
500 | 0,02998 € | 14,99 € |
1.000 | 0,02682 € | 26,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02214 € | 110,70 € |
10.000 | 0,02012 € | 201,20 € |
15.000 | 0,01911 € | 286,65 € |
25.000 | 0,01900 € | 475,00 € |
35.000 | 0,01876 € | 656,60 € |
50.000 | 0,01797 € | 898,50 € |
60.000 | 0,01794 € | 1.076,40 € |
120.000 | 0,01748 € | 2.097,60 € |
125.000 | 0,01744 € | 2.180,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |