
CRCW080527K0FKEAC | |
---|---|
DigiKey Part Number | 541-CRCW080527K0FKEACTR-ND - Tape & Reel (TR) 541-CRCW080527K0FKEACCT-ND - Cut Tape (CT) 541-CRCW080527K0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080527K0FKEAC |
Description | RES 27K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080527K0FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03400 € | 0,34 € |
25 | 0,02560 € | 0,64 € |
50 | 0,02120 € | 1,06 € |
100 | 0,01750 € | 1,75 € |
250 | 0,01388 € | 3,47 € |
500 | 0,01188 € | 5,94 € |
1.000 | 0,01026 € | 10,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00752 € | 37,60 € |
10.000 | 0,00651 € | 65,10 € |
15.000 | 0,00602 € | 90,30 € |
25.000 | 0,00552 € | 138,00 € |
35.000 | 0,00549 € | 192,15 € |
50.000 | 0,00546 € | 273,00 € |
60.000 | 0,00545 € | 327,00 € |
120.000 | 0,00541 € | 649,20 € |
125.000 | 0,00541 € | 676,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |