
CRCW080522K1FKTA | |
---|---|
DigiKey Part Number | 541-CRCW080522K1FKTATR-ND - Tape & Reel (TR) 541-CRCW080522K1FKTACT-ND - Cut Tape (CT) 541-CRCW080522K1FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522K1FKTA |
Description | RES SMD 22.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522K1FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,06400 € | 0,64 € |
25 | 0,05000 € | 1,25 € |
50 | 0,04200 € | 2,10 € |
100 | 0,03590 € | 3,59 € |
250 | 0,02956 € | 7,39 € |
500 | 0,02594 € | 12,97 € |
1.000 | 0,02334 € | 23,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01995 € | 99,75 € |
10.000 | 0,01769 € | 176,90 € |
15.000 | 0,01692 € | 253,80 € |
25.000 | 0,01542 € | 385,50 € |
35.000 | 0,01536 € | 537,60 € |
50.000 | 0,01530 € | 765,00 € |
60.000 | 0,01524 € | 914,40 € |
120.000 | 0,01464 € | 1.756,80 € |
125.000 | 0,01461 € | 1.826,25 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |