MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080522K1FKEAHP

DigiKey Part Number
541-CRCW080522K1FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW080522K1FKEAHPCT-ND - Cut Tape (CT)
541-CRCW080522K1FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080522K1FKEAHP
Description
RES SMD 22.1K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080522K1FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,08600 €0,86 €
250,06800 €1,70 €
500,05760 €2,88 €
1000,04980 €4,98 €
2500,04168 €10,42 €
5000,03708 €18,54 €
1.0000,03341 €33,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02812 €140,60 €
10.0000,02638 €263,80 €
15.0000,02553 €382,95 €
25.0000,02462 €615,50 €
35.0000,02409 €843,15 €
50.0000,02360 €1.180,00 €
60.0000,02336 €1.401,60 €
120.0000,02260 €2.712,00 €
125.0000,02256 €2.820,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €