CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805221RFKTA

DigiKey Part Number
541-CRCW0805221RFKTATR-ND - Tape & Reel (TR)
541-CRCW0805221RFKTACT-ND - Cut Tape (CT)
541-CRCW0805221RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805221RFKTA
Description
RES SMD 221 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805221RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06500 €0,65 €
250,05040 €1,26 €
500,04240 €2,12 €
1000,03610 €3,61 €
2500,02976 €7,44 €
5000,02612 €13,06 €
1.0000,02326 €23,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01927 €96,35 €
10.0000,01782 €178,20 €
15.0000,01704 €255,60 €
25.0000,01462 €365,50 €
35.0000,01456 €509,60 €
50.0000,01451 €725,50 €
60.0000,01448 €868,80 €
120.0000,01439 €1.726,80 €
125.0000,01438 €1.797,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €