CRCW0805220KFKTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 105.891
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00596 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,06141 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,03071 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 35.547
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00646 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00646 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 16.432
Unit Price: 0,13000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 30.207
Unit Price: 0,10000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18.328
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 15.069
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 42.866
Unit Price: 0,09000 €
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805220KFKTC

DigiKey Part Number
CRCW0805220KFKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805220KFKTC
Description
RES SMD 220K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805220KFKTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01555 €311,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01555 €
Unit Price with VAT:0,01850 €