Direct
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW0805210RFKTA | |
|---|---|
DigiKey Part Number | CRCW0805210RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805210RFKTA |
Description | RES SMD 210 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805210RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805210RFKEA | Vishay Dale | 25.400 | 541-210CCT-ND | 0,08000 € | Direct |
| CRCW0805210RFKEAHP | Vishay Dale | 0 | CRCW0805210RFKEAHP-ND | 0,02786 € | Upgrade |
| RCS0805210RFKEA | Vishay Dale | 0 | RCS0805210RFKEA-ND | 0,02598 € | Upgrade |
| ERJ-6ENF2100V | Panasonic Industry | 20.517 | P210CCT-ND | 0,10000 € | Direct |
| RC0805FR-07210RL | YAGEO | 62.666 | 311-210CRCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01860 € | 93,00 € |
| Unit Price without VAT: | 0,01860 € |
|---|---|
| Unit Price with VAT: | 0,02213 € |











