
CRCW08051R62FKEA | |
|---|---|
DigiKey Part Number | 541-1.62CCTR-ND - Tape & Reel (TR) 541-1.62CCCT-ND - Cut Tape (CT) 541-1.62CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R62FKEA |
Description | RES SMD 1.62 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R62FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02310 € | 2,31 € |
| 250 | 0,01864 € | 4,66 € |
| 500 | 0,01608 € | 8,04 € |
| 1.000 | 0,01406 € | 14,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01107 € | 55,35 € |
| 10.000 | 0,01012 € | 101,20 € |
| 15.000 | 0,00966 € | 144,90 € |
| 25.000 | 0,00916 € | 229,00 € |
| 35.000 | 0,00870 € | 304,50 € |
| 50.000 | 0,00821 € | 410,50 € |
| 60.000 | 0,00820 € | 492,00 € |
| 120.000 | 0,00806 € | 967,20 € |
| 125.000 | 0,00804 € | 1.005,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

