
CRCW08051M00JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW08051M00JNTATR-ND - Tape & Reel (TR) 541-CRCW08051M00JNTACT-ND - Cut Tape (CT) 541-CRCW08051M00JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M00JNTA |
Description | RES SMD 1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M00JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03310 € | 3,31 € |
| 250 | 0,02716 € | 6,79 € |
| 500 | 0,02376 € | 11,88 € |
| 1.000 | 0,02108 € | 21,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01680 € | 84,00 € |
| 10.000 | 0,01480 € | 148,00 € |
| 15.000 | 0,01426 € | 213,90 € |
| 25.000 | 0,01372 € | 343,00 € |
| 35.000 | 0,01366 € | 478,10 € |
| 50.000 | 0,01361 € | 680,50 € |
| 60.000 | 0,01358 € | 814,80 € |
| 120.000 | 0,01312 € | 1.574,40 € |
| 125.000 | 0,01309 € | 1.636,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

