MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K00FKEAHP

DigiKey Part Number
541-1.00KTTR-ND - Tape & Reel (TR)
541-1.00KTCT-ND - Cut Tape (CT)
541-1.00KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051K00FKEAHP
Description
RES SMD 1K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K00FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297.991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07300 €0,73 €
250,05720 €1,43 €
500,04820 €2,41 €
1000,04090 €4,09 €
2500,03424 €8,56 €
5000,03022 €15,11 €
1.0000,02704 €27,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02240 €112,00 €
10.0000,02026 €202,60 €
15.0000,01970 €295,50 €
25.0000,01913 €478,25 €
35.0000,01892 €662,20 €
50.0000,01849 €924,50 €
60.0000,01828 €1.096,80 €
120.0000,01762 €2.114,40 €
125.0000,01759 €2.198,75 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €