CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0805-(2125metric)
cut-tape-render

CRCW08051K00FKEA

DigiKey Part Number
541-1.00KCTR-ND - Tape & Reel (TR)
541-1.00KCCT-ND - Cut Tape (CT)
541-1.00KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051K00FKEA
Description
RES SMD 1K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.083.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,02680 €0,67 €
500,02220 €1,11 €
1000,01830 €1,83 €
2500,01460 €3,65 €
5000,01250 €6,25 €
1.0000,01083 €10,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00834 €41,70 €
10.0000,00564 €56,40 €
15.0000,00514 €77,10 €
25.0000,00464 €116,00 €
35.0000,00462 €161,70 €
50.0000,00460 €230,00 €
60.0000,00459 €275,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €