
CRCW080515K0FKEAHP | |
---|---|
DigiKey Part Number | 541-15.0KTTR-ND - Tape & Reel (TR) 541-15.0KTCT-ND - Cut Tape (CT) 541-15.0KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080515K0FKEAHP |
Description | RES SMD 15K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080515K0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,07500 € | 0,75 € |
25 | 0,05880 € | 1,47 € |
50 | 0,04960 € | 2,48 € |
100 | 0,04160 € | 4,16 € |
250 | 0,03496 € | 8,74 € |
500 | 0,03118 € | 15,59 € |
1.000 | 0,02794 € | 27,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02305 € | 115,25 € |
10.000 | 0,02102 € | 210,20 € |
15.000 | 0,02046 € | 306,90 € |
25.000 | 0,01989 € | 497,25 € |
35.000 | 0,01965 € | 687,75 € |
50.000 | 0,01922 € | 961,00 € |
60.000 | 0,01901 € | 1.140,60 € |
120.000 | 0,01833 € | 2.199,60 € |
125.000 | 0,01830 € | 2.287,50 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |