Similar
Similar
Direct
Direct
Direct
Similar
Similar

CRCW080513K0FKEB | |
|---|---|
DigiKey Part Number | CRCW080513K0FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080513K0FKEB |
Description | RES SMD 13K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080513K0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080513K0FKEAC | Vishay Dale | 31.767 | 541-CRCW080513K0FKEACCT-ND | 0,09000 € | Similar |
| CRCW080513K0FKEBC | Vishay Dale | 0 | CRCW080513K0FKEBC-ND | 0,00591 € | Similar |
| ERJ-6ENF1302V | Panasonic Industry | 68.927 | P13.0KCCT-ND | 0,10000 € | Direct |
| RMCF0805FG13K0 | Stackpole Electronics Inc | 0 | RMCF0805FG13K0-ND | 0,00355 € | Direct |
| RMCF0805FT13K0 | Stackpole Electronics Inc | 81.778 | RMCF0805FT13K0CT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00640 € | 128,00 € |
| Unit Price without VAT: | 0,00640 € |
|---|---|
| Unit Price with VAT: | 0,00762 € |






