
CRCW080513K0FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW080513K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080513K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080513K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080513K0FKEAHP |
Description | RES SMD 13K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080513K0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,08600 € | 0,86 € |
25 | 0,06800 € | 1,70 € |
50 | 0,05760 € | 2,88 € |
100 | 0,04820 € | 4,82 € |
250 | 0,04132 € | 10,33 € |
500 | 0,03708 € | 18,54 € |
1.000 | 0,03341 € | 33,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02812 € | 140,60 € |
10.000 | 0,02638 € | 263,80 € |
15.000 | 0,02540 € | 381,00 € |
25.000 | 0,02436 € | 609,00 € |
35.000 | 0,02409 € | 843,15 € |
50.000 | 0,02360 € | 1.180,00 € |
60.000 | 0,02336 € | 1.401,60 € |
120.000 | 0,02260 € | 2.712,00 € |
125.000 | 0,02256 € | 2.820,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |