Similar
Similar
Direct
Direct
Direct
Similar

CRCW0805130KJNEB | |
|---|---|
DigiKey Part Number | CRCW0805130KJNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805130KJNEB |
Description | RES SMD 130K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805130KJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805130KJNEAC | Vishay Dale | 0 | CRCW0805130KJNEAC-ND | 0,00403 € | Similar |
| CRCW0805130KJNEBC | Vishay Dale | 0 | CRCW0805130KJNEBC-ND | 0,00403 € | Similar |
| ERJ-6GEYJ134V | Panasonic Industry | 28.984 | P130KACT-ND | 0,09000 € | Direct |
| RMCF0805JG130K | Stackpole Electronics Inc | 0 | RMCF0805JG130K-ND | 0,00285 € | Direct |
| RMCF0805JT130K | Stackpole Electronics Inc | 2.750 | 738-RMCF0805JT130KCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00501 € | 100,20 € |
| Unit Price without VAT: | 0,00501 € |
|---|---|
| Unit Price with VAT: | 0,00596 € |





