Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Similar

CRCW080512R0KNEAIF | |
|---|---|
DigiKey Part Number | CRCW080512R0KNEAIF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080512R0KNEAIF |
Description | RES SMD 12 OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±10% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080512R0KNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080512R0JNEAC | Vishay Dale | 0 | CRCW080512R0JNEAC-ND | 0,00400 € | Similar |
| CRCW080512R0JNEB | Vishay Dale | 0 | CRCW080512R0JNEB-ND | 0,00497 € | Similar |
| CRCW080512R0JNEBC | Vishay Dale | 0 | CRCW080512R0JNEBC-ND | 0,00400 € | Similar |
| CRCW080512R0JNEC | Vishay Dale | 0 | CRCW080512R0JNEC-ND | 0,00497 € | Similar |
| CRCW080512R0JNTB | Vishay Dale | 0 | CRCW080512R0JNTB-ND | 0,01482 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08309 € | 415,45 € |
| Unit Price without VAT: | 0,08309 € |
|---|---|
| Unit Price with VAT: | 0,09888 € |





