Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW0805120RJNTB | |
|---|---|
DigiKey Part Number | CRCW0805120RJNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805120RJNTB |
Description | RES SMD 120 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805120RJNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805120RJNEAC | Vishay Dale | 0 | CRCW0805120RJNEAC-ND | 0,00400 € | Similar |
| CRCW0805120RJNEBC | Vishay Dale | 0 | CRCW0805120RJNEBC-ND | 0,00400 € | Similar |
| CRCW0805120RFKTC | Vishay Dale | 0 | CRCW0805120RFKTC-ND | 0,01530 € | Parametric Equivalent |
| CRCW0805120RJNTA | Vishay Dale | 0 | CRCW0805120RJNTA-ND | 0,01816 € | Parametric Equivalent |
| CRCW0805120RJNTC | Vishay Dale | 0 | CRCW0805120RJNTC-ND | 0,01349 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01482 € | 148,20 € |
| Unit Price without VAT: | 0,01482 € |
|---|---|
| Unit Price with VAT: | 0,01764 € |





