
CRCW080510R0JNEAIF | |
---|---|
DigiKey Part Number | 541-10APTR-ND - Tape & Reel (TR) 541-10APCT-ND - Cut Tape (CT) 541-10APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510R0JNEAIF |
Description | RES SMD 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510R0JNEAIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,19400 € | 1,94 € |
25 | 0,15000 € | 3,75 € |
50 | 0,13660 € | 6,83 € |
100 | 0,10900 € | 10,90 € |
250 | 0,10048 € | 25,12 € |
500 | 0,09912 € | 49,56 € |
1.000 | 0,09372 € | 93,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,08393 € | 419,65 € |
10.000 | 0,07739 € | 773,90 € |
15.000 | 0,07486 € | 1.122,90 € |
25.000 | 0,07231 € | 1.807,75 € |
35.000 | 0,07078 € | 2.477,30 € |
50.000 | 0,06927 € | 3.463,50 € |
60.000 | 0,06918 € | 4.150,80 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |