CRCW0805100RFKECC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7.256
Unit Price: 0,12000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03139 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2.919
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00722 €
Datasheet

Upgrade


Vishay Dale
In Stock: 9.378
Unit Price: 0,14000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01544 €
Datasheet

Upgrade


Vishay Dale
In Stock: 9.735
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 113.433
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00592 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 361.874
Unit Price: 0,11000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 2.924
Unit Price: 0,16000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00356 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34.786
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 47.710
Unit Price: 0,09000 €
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805100RFKECC

DigiKey Part Number
CRCW0805100RFKECC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805100RFKECC
Description
RES 100 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805100RFKECC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,00582 €349,20 €
Unit Price without VAT:0,00582 €
Unit Price with VAT:0,00693 €