
CRCW06039R76FKEA | |
|---|---|
DigiKey Part Number | 541-9.76HHTR-ND - Tape & Reel (TR) 541-9.76HHCT-ND - Cut Tape (CT) 541-9.76HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06039R76FKEA |
Description | RES SMD 9.76 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.76 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06039R76FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01650 € | 1,65 € |
| 250 | 0,01312 € | 3,28 € |
| 500 | 0,01116 € | 5,58 € |
| 1.000 | 0,00963 € | 9,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00734 € | 36,70 € |
| 10.000 | 0,00662 € | 66,20 € |
| 15.000 | 0,00627 € | 94,05 € |
| 25.000 | 0,00589 € | 147,25 € |
| 35.000 | 0,00568 € | 198,80 € |
| 50.000 | 0,00547 € | 273,50 € |
| 60.000 | 0,00538 € | 322,80 € |
| 120.000 | 0,00506 € | 607,20 € |
| 125.000 | 0,00505 € | 631,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

