
CRCW06038R06FKEA | |
|---|---|
DigiKey Part Number | 541-8.06HHTR-ND - Tape & Reel (TR) 541-8.06HHCT-ND - Cut Tape (CT) 541-8.06HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06038R06FKEA |
Description | RES SMD 8.06 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.06 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06038R06FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01680 € | 1,68 € |
| 250 | 0,01336 € | 3,34 € |
| 500 | 0,01138 € | 5,69 € |
| 1.000 | 0,00983 € | 9,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00571 € | 28,55 € |
| 10.000 | 0,00471 € | 47,10 € |
| 15.000 | 0,00468 € | 70,20 € |
| 25.000 | 0,00464 € | 116,00 € |
| 35.000 | 0,00462 € | 161,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

