CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035K60JNEAC

DigiKey Part Number
541-CRCW06035K60JNEACTR-ND - Tape & Reel (TR)
541-CRCW06035K60JNEACCT-ND - Cut Tape (CT)
541-CRCW06035K60JNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06035K60JNEAC
Description
RES 5.6K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035K60JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01640 €0,41 €
500,01340 €0,67 €
1000,01100 €1,10 €
2500,00848 €2,12 €
5000,00712 €3,56 €
1.0000,00604 €6,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00292 €14,60 €
10.0000,00286 €28,60 €
15.0000,00283 €42,45 €
25.0000,00281 €70,25 €
35.0000,00279 €97,65 €
50.0000,00278 €139,00 €
60.0000,00277 €166,20 €
120.0000,00274 €328,80 €
125.0000,00274 €342,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €