
CRCW06034K70JNEAC | |
|---|---|
cms-digikey-product-number | 541-3993-2-ND - Tape & Reel (TR) 541-3993-1-ND - Cut Tape (CT) 541-3993-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW06034K70JNEAC |
cms-description | RES 4.7K OHM 5% 1/10W 0603 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW06034K70JNEAC Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01100 € | 1,10 € |
| 250 | 0,00848 € | 2,12 € |
| 500 | 0,00712 € | 3,56 € |
| 1.000 | 0,00604 € | 6,04 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,00442 € | 22,10 € |
| 10.000 | 0,00379 € | 37,90 € |
| 15.000 | 0,00367 € | 55,05 € |
| 25.000 | 0,00341 € | 85,25 € |
| 35.000 | 0,00325 € | 113,75 € |
| 50.000 | 0,00324 € | 162,00 € |
| 60.000 | 0,00305 € | 183,00 € |
| 120.000 | 0,00283 € | 339,60 € |
| 125.000 | 0,00282 € | 352,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

