
CRCW060349K9DHEAP | |
|---|---|
DigiKey Part Number | 541-49.9KAYTR-ND - Tape & Reel (TR) 541-49.9KAYCT-ND - Cut Tape (CT) 541-49.9KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060349K9DHEAP |
Description | RES SMD 49.9KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060349K9DHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,05230 € | 5,23 € |
| 250 | 0,04524 € | 11,31 € |
| 500 | 0,04144 € | 20,72 € |
| 1.000 | 0,03748 € | 37,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03178 € | 158,90 € |
| 10.000 | 0,02977 € | 297,70 € |
| 15.000 | 0,02898 € | 434,70 € |
| 25.000 | 0,02632 € | 658,00 € |
| 35.000 | 0,02534 € | 886,90 € |
| 50.000 | 0,02436 € | 1.218,00 € |
| 60.000 | 0,02432 € | 1.459,20 € |
| 120.000 | 0,02418 € | 2.901,60 € |
| 125.000 | 0,02417 € | 3.021,25 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

