Parametric Equivalent
Parametric Equivalent
Direct

CRCW060347K0DHTAP | |
|---|---|
DigiKey Part Number | CRCW060347K0DHTAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060347K0DHTAP |
Description | RES SMD 47K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060347K0DHTAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060347K0DHEAP | Vishay Dale | 0 | CRCW060347K0DHEAP-ND | 0,02770 € | Parametric Equivalent |
| CRCW060347K0DHEBP | Vishay Dale | 0 | CRCW060347K0DHEBP-ND | 0,02534 € | Parametric Equivalent |
| RK73G1JTTD4702D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD4702DCT-ND | 0,03415 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05288 € | 264,40 € |
| Unit Price without VAT: | 0,05288 € |
|---|---|
| Unit Price with VAT: | 0,06293 € |



