CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603470RFHEAP

DigiKey Part Number
541-CRCW0603470RFHEAPTR-ND - Tape & Reel (TR)
541-CRCW0603470RFHEAPCT-ND - Cut Tape (CT)
541-CRCW0603470RFHEAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603470RFHEAP
Description
RES SMD 470 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603470RFHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09400 €0,94 €
250,07480 €1,87 €
500,06380 €3,19 €
1000,05510 €5,51 €
2500,04644 €11,61 €
5000,04144 €20,72 €
1.0000,03748 €37,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03178 €158,90 €
10.0000,02990 €299,00 €
15.0000,02898 €434,70 €
25.0000,02799 €699,75 €
35.0000,02742 €959,70 €
50.0000,02688 €1.344,00 €
60.0000,02663 €1.597,80 €
120.0000,02580 €3.096,00 €
125.0000,02576 €3.220,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €