Parametric Equivalent
Parametric Equivalent
Similar

CRCW0603470RDKEAP | |
|---|---|
DigiKey Part Number | CRCW0603470RDKEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603470RDKEAP |
Description | RES SMD 470 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603470RDKEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03071 € | 153,55 € |
| Unit Price without VAT: | 0,03071 € |
|---|---|
| Unit Price with VAT: | 0,03654 € |



