Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW060337R4FKTC | |
|---|---|
DigiKey Part Number | CRCW060337R4FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060337R4FKTC |
Description | RES SMD 37.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060337R4FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060337R4FKEB | Vishay Dale | 0 | CRCW060337R4FKEB-ND | 0,00399 € | Parametric Equivalent |
| CRCW060337R4FKTA | Vishay Dale | 0 | CRCW060337R4FKTA-ND | 0,01381 € | Parametric Equivalent |
| CRCW060337R4FKTB | Vishay Dale | 0 | CRCW060337R4FKTB-ND | 0,01559 € | Parametric Equivalent |
| ERJ-3EKF37R4V | Panasonic Industry | 38.117 | P37.4HCT-ND | 0,08000 € | Direct |
| RMCF0603FT37R4 | Stackpole Electronics Inc | 8.238 | 738-RMCF0603FT37R4CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01418 € | 283,60 € |
| Unit Price without VAT: | 0,01418 € |
|---|---|
| Unit Price with VAT: | 0,01687 € |




