CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032R20JNEAIF

DigiKey Part Number
541-2.2AQTR-ND - Tape & Reel (TR)
541-2.2AQCT-ND - Cut Tape (CT)
541-2.2AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032R20JNEAIF
Description
RES SMD 2.2 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032R20JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,16600 €1,66 €
250,13640 €3,41 €
500,11900 €5,95 €
1000,09810 €9,81 €
2500,09012 €22,53 €
5000,08366 €41,83 €
1.0000,07734 €77,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06856 €342,80 €
10.0000,06313 €631,30 €
15.0000,06153 €922,95 €
25.0000,05991 €1.497,75 €
35.0000,05930 €2.075,50 €
50.0000,05869 €2.934,50 €
60.0000,05860 €3.516,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €