CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060325K5FKTA

DigiKey Part Number
541-CRCW060325K5FKTATR-ND - Tape & Reel (TR)
541-CRCW060325K5FKTACT-ND - Cut Tape (CT)
541-CRCW060325K5FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060325K5FKTA
Description
RES SMD 25.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060325K5FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.226
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06100 €0,61 €
250,04760 €1,19 €
500,04000 €2,00 €
1000,03400 €3,40 €
2500,02796 €6,99 €
5000,02452 €12,26 €
1.0000,02177 €21,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02076 €103,80 €
10.0000,01688 €168,80 €
15.0000,01584 €237,60 €
25.0000,01452 €363,00 €
35.0000,01446 €506,10 €
50.0000,01440 €720,00 €
60.0000,01422 €853,20 €
120.0000,01365 €1.638,00 €
125.0000,01362 €1.702,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €