
CRCW06031R00FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06031R00FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW06031R00FKTAHPCT-ND - Cut Tape (CT) 541-CRCW06031R00FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00FKTAHP |
Description | CRCW0603-HP 100 1R0 1% RT1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85100 € | 8,51 € |
| 25 | 0,75280 € | 18,82 € |
| 50 | 0,69640 € | 34,82 € |
| 100 | 0,65120 € | 65,12 € |
| 250 | 0,60552 € | 151,38 € |
| 500 | 0,57904 € | 289,52 € |
| 1.000 | 0,56823 € | 568,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53461 € | 2.673,05 € |
| 10.000 | 0,52451 € | 5.245,10 € |
| 15.000 | 0,51958 € | 7.793,70 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

