Parametric Equivalent
Parametric Equivalent

CRCW06031R00FKEBHP | |
|---|---|
DigiKey Part Number | CRCW06031R00FKEBHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00FKEBHP |
Description | RES SMD 1 OHM 1% 1/3W 0603 |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R00FKEBHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03090 € | 309,00 € |
| Unit Price without VAT: | 0,03090 € |
|---|---|
| Unit Price with VAT: | 0,03677 € |


