
CRCW0603180RFKTA | |
---|---|
DigiKey Part Number | 541-CRCW0603180RFKTATR-ND - Tape & Reel (TR) 541-CRCW0603180RFKTACT-ND - Cut Tape (CT) 541-CRCW0603180RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603180RFKTA |
Description | RES SMD 180 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603180RFKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,06100 € | 0,61 € |
25 | 0,04760 € | 1,19 € |
50 | 0,04000 € | 2,00 € |
100 | 0,03100 € | 3,10 € |
250 | 0,02716 € | 6,79 € |
500 | 0,02452 € | 12,26 € |
1.000 | 0,02177 € | 21,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01995 € | 99,75 € |
10.000 | 0,01932 € | 193,20 € |
15.000 | 0,01615 € | 242,25 € |
25.000 | 0,01452 € | 363,00 € |
35.000 | 0,01446 € | 506,10 € |
50.000 | 0,01440 € | 720,00 € |
60.000 | 0,01422 € | 853,20 € |
120.000 | 0,01365 € | 1.638,00 € |
125.000 | 0,01362 € | 1.702,50 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |