
CRCW060316K5FKTA | |
---|---|
DigiKey Part Number | 541-CRCW060316K5FKTATR-ND - Tape & Reel (TR) 541-CRCW060316K5FKTACT-ND - Cut Tape (CT) 541-CRCW060316K5FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060316K5FKTA |
Description | RES SMD 16.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060316K5FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,06100 € | 0,61 € |
25 | 0,04760 € | 1,19 € |
50 | 0,04000 € | 2,00 € |
100 | 0,03390 € | 3,39 € |
250 | 0,02796 € | 6,99 € |
500 | 0,02452 € | 12,26 € |
1.000 | 0,02177 € | 21,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01776 € | 88,80 € |
10.000 | 0,01688 € | 168,80 € |
15.000 | 0,01584 € | 237,60 € |
25.000 | 0,01273 € | 318,25 € |
35.000 | 0,01223 € | 428,05 € |
50.000 | 0,01173 € | 586,50 € |
60.000 | 0,01171 € | 702,60 € |
120.000 | 0,01163 € | 1.395,60 € |
125.000 | 0,01163 € | 1.453,75 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |