
CRCW0603150KFKEA | |
---|---|
DigiKey Part Number | 541-150KHTR-ND - Tape & Reel (TR) 541-150KHCT-ND - Cut Tape (CT) 541-150KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603150KFKEA |
Description | RES SMD 150K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603150KFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02600 € | 0,26 € |
25 | 0,01920 € | 0,48 € |
50 | 0,01560 € | 0,78 € |
100 | 0,01290 € | 1,29 € |
250 | 0,01004 € | 2,51 € |
500 | 0,00850 € | 4,25 € |
1.000 | 0,00725 € | 7,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00468 € | 23,40 € |
10.000 | 0,00468 € | 46,80 € |
15.000 | 0,00453 € | 67,95 € |
25.000 | 0,00423 € | 105,75 € |
35.000 | 0,00405 € | 141,75 € |
50.000 | 0,00403 € | 201,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |