
CRCW0603100KJNEAIF | |
---|---|
DigiKey Part Number | 541-100KAQTR-ND - Tape & Reel (TR) 541-100KAQCT-ND - Cut Tape (CT) 541-100KAQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100KJNEAIF |
Description | RES SMD 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603100KJNEAIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,16200 € | 1,62 € |
25 | 0,12240 € | 3,06 € |
50 | 0,11020 € | 5,51 € |
100 | 0,08990 € | 8,99 € |
250 | 0,08124 € | 20,31 € |
500 | 0,08074 € | 40,37 € |
1.000 | 0,07489 € | 74,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06628 € | 331,40 € |
10.000 | 0,06134 € | 613,40 € |
15.000 | 0,05975 € | 896,25 € |
25.000 | 0,05814 € | 1.453,50 € |
35.000 | 0,05753 € | 2.013,55 € |
50.000 | 0,05692 € | 2.846,00 € |
60.000 | 0,05684 € | 3.410,40 € |
120.000 | 0,05657 € | 6.788,40 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |